DS1746WP-120+, RTC W/ NV SRAM, 128KB, PWRCP-34

PartNumber: DS1746WP-120+
Ном. номер: 8115027227
Производитель: Maxim Semiconductor
DS1746WP-120+, RTC W/ NV SRAM, 128KB, PWRCP-34
Доступно на заказ 48 шт. Отгрузка со склада в Москве 6 недель.
2 780 × = 2 780
от 10 шт. — 2 710 руб.
от 25 шт. — 2 440 руб.

Описание

The DS1746WP-120+ is a Y2K compliant, non-volatile timekeeping RAMs in 34 pin PWRCP package. This device is a full function, real time clock/calendar (RTC) and 128k x 8 non-volatile static RAM. User access to all registers within the part is accomplished with a byte wide interface. The RTC information and control bits reside in the eight uppermost RAM locations. The RTC registers contain century, year, month, date, day, hours, minutes and seconds data in 24 hour binary coded decimal (BCD) format. Corrections for the date of each month and leap year are made automatically. The RTC clock registers are double buffered to avoid access of incorrect data that can occur during clock update cycles and prevents time loss as the timekeeping countdown continues unabated by access to time register data. This device contains its own power fail circuitry which deselects device when the VCC supply is in out of tolerance condition.

• Supply voltage range from 2.97V to 3.63V
• Operating temperature range from 0°C to 70°C
• Integrated NV SRAM, real time clock, crystal, power fail control circuit and lithium energy source
• Clock registers are accessed identically to the SRAM, access time is 120ns
• Totally non-volatile with over 10 years of operation in absence of power
• Battery voltage level indicator flag
• Power fail write protection allows for ±10% VCC power supply tolerance
• Lithium energy source is electrically disconnected to retain freshness
• Replaceable battery (PowerCap), Power-on reset output
• UL recognized

Полупроводники - Микросхемы\Таймеры, Генераторы и Управление Частотой\Часы Реального Времени
Код: 2515501

Технические параметры

Формат Данных
День; Дата; Месяц; Год; Век
Формат Времени
ЧЧ: ММ: СС
Тип Микросхемы Таймера
Часы Реального Времени
Минимальное Напряжение Питания
2.97В
Максимальное Напряжение Питания
3.63В
Стиль Корпуса ИС Тактового Генератора
PWRCP
Количество Выводов
34вывод(-ов)
Тип Интерфейса ИС
Bytewide
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet DS1746WP-120+