DS18B20+PAR, 1-Wire Digital Thermomete

PartNumber: DS18B20+PAR
Ном. номер: 8011047734
Производитель: Maxim Semiconductor
DS18B20+PAR, 1-Wire Digital Thermomete
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
600 × = 1 200
Количество товаров должно быть кратно 2 шт.

Описание

DS1820/1822/1825 1-Wire Digital Thermometer & Thermostat
The DS1820/1822/1825 devices are temperature-to-digital converters with over/under-temperature detection. They feature a 1-Wire communication interface and may be powered from that data line. Applications include PCs, mobile phones, office equipment and data loggers.

Measurement temperature range: -55 to +125°C
Accuracy: ±2°C from -10 to +85°C (DS1822), ±0.5°C from -10 to +85°C (DS18B20, DS18S20, DS1825)
Programmable resolution from 9 to 12 bits (18S20 is 9-bit only)
Conversion Time (Max): 93.75ms (9-bit), 750ms (12-bit)
Unique 64-bit serial code stored in on-chip ROM
Communication: Serial 1-Wire bus (up to 16 x DS1825 devices may be addressed on one line)
Power supply: +3.0V to +5.5Vdc or from data line

Temperature Control - Maxim Integrated
A range of temperature sensing, monitoring and control devices from Maxim Integrated.

Технические параметры

точность
±0.5°C
размеры
4.95 x 3.94 x 4.95mm
высота
4.95mm
Тип интерфейса
Serial-1 Wire
длина
4.95mm
максимальная рабочая температура
+125 °C
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
тип выхода
Open Drain
тип упаковки
TO-92
Pin Count
3
разрешение
9 → 12 bit
ширина
3.94mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Supply Voltage
5.5 V
Sensor Function
Temperature Sensor

Дополнительная информация

DS18B20, Programmable Resolution 1-Wire Digital Thermometer DS18B20+PAR