DS1971-F5+, 256bit EEPROM memory F5 i

PartNumber: DS1971-F5+
Ном. номер: 8112128347
Производитель: Maxim Semiconductor
DS1971-F5+, 256bit EEPROM memory F5 i
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
880 × = 880

Описание

1-Wire and iButton devices

1-Wire and iButton
The iButton is a computer chip enclosed in a 17mm diameter stainless-steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted virtually anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch, or other personal items, and be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Полупроводники / Память / EEPROM память /
Maxim DS1971-F5+ iButton EEPROM, 256bit, 2.8 → 6 V 2-Pin F5 MicroCan

Технические параметры

размеры
17.35 x 17.35 x 5.89mm
высота
5.89mm
Тип интерфейса
Serial
длина
17.35mm
максимальная рабочая температура
+85 °C
размер памяти
256bit
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
организационная схема
1 Page x 256 bit
тип упаковки
F5 MicroCan
Pin Count
2
ширина
17.35mm
Minimum Operating Supply Voltage
2.8 V
Maximum Operating Supply Voltage
6 V

Дополнительная информация

Datasheet