DS1996L-F5+

Ном. номер: 479660333
Производитель: Maxim Semiconductor
DS1996L-F5+
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
1 780 × = 1 780

Описание

1-Wire and iButton devices

1-Wire and iButton
The iButton is a computer chip enclosed in a 17mm diameter stainless-steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted virtually anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch, or other personal items, and be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Полупроводники / Память / Серийные номера ИС /
DS1996L-F5+, Silicon Serial Number, -40 → +70 °C, 2-Pin, F5 MicroCan

Технические параметры

максимальная рабочая температура
+70 °C
Minimum Operating Temperature
-40 °C
тип упаковки
F5 MicroCan
Pin Count
2

Техническая документация

Дополнительная информация

Типы корпусов импортных микросхем
DS1996, 64Kb Memory iButton