DS2250-32-16+, MCU, 8051, 16MHZ, SIMM-40

PartNumber: DS2250-32-16+
Ном. номер: 8050453488
Производитель: Maxim Semiconductor
DS2250-32-16+, MCU, 8051, 16MHZ, SIMM-40
Доступно на заказ 14 шт. Отгрузка со склада в Москве 7 недель.
8 260 × = 8 260
или
купить в 1 клик
от 10 шт. — 7 440 руб.

Описание

The DS2250-32-16+ is a soft microcontroller module in 40 pin SIMM package. It is a fully 8051 compatible 8bit CMOS microcontroller that offers softness in all aspects of its application. This is accomplished through comprehensive use of non-volatile technology to preserve all information in the absence of system VCC. The internal program/data memory space is implemented using 32Kbytes of non-volatile CMOS SRAM. Furthermore, internal data registers and key configuration registers are also non-volatile. The clock keeps time to hundredth of second using an onboard crystal. All non-volatile memory and resources are maintained for over 10 years at room temperature in the absence of power. The DS2250 has on-chip full duplex serial I/O ports, two on-chip timer/event counters and 32 parallel I/O lines. The device is compatible with industry standard 8051 instruction set.

• Supply voltage range from 4.75V to 5.25V
• Operating temperature range from 0°C to 70°C
• Supports UART interface and watchdog timer
• Adapts to task at hand
• 16MHZ crystal speed and 32KB RAM
• Capable of modifying its own program and/or data memory in end use
• High reliability operation
• Power fail reset and early warning power fail interrupt
• Initial downloading of software in end system via on-chip serial port
• Software security, executes encrypted software to prevent unauthorized disclosure

Полупроводники - Микросхемы\Микропроцессоры - MPU
Код: 2517146

Технические параметры

Размер Памяти
32КБ
Количество Выводов
40вывод(-ов)
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Скорость ЦПУ
16МГц
Тип Встроенного Интерфейса
UART
Упаковка
Поштучно

Дополнительная информация

Datasheet DS2250-32-16+