DS2401Z+T&R, SILICON SERIAL NUMBER, SOT-223-4

PartNumber: DS2401Z+T&R
Ном. номер: 8043528876
Производитель: Maxim Semiconductor
DS2401Z+T&R, SILICON SERIAL NUMBER, SOT-223-4
Доступно на заказ 2366 шт. Отгрузка со склада в Москве 7 недель.
180 × = 180
от 10 шт. — 148 руб.
от 25 шт. — 116 руб.

Описание

The DS2401Z+T&R is a silicon serial number IC in 4 pin SOT-223 package. It is a low cost device which generates electronic registration number that provides an absolutely unique identity which can be determined with minimal electronic interface (typically a single port pin of a microcontroller). The DS2401 consists of factory lasered 64bit ROM that includes a unique 48bit serial number, 8bit CRC and 8bit family code (01h). Data is transferred serially via the 1-wire protocol that requires only a single data lead and ground return. Power for reading and writing the device is derived from data line itself with no need for an external power source. The DS2401 is an upgrade and reverse compatible to DS2400 device. The familiar SOT-223 package provides a compact enclosure that allows standard assembly equipment to handle the device easily. The DS2401 is suitable for network node ID, equipment registration, PCB ID and authentication and print cartridge authentication.

• Pull-up voltage range is 2.8V to 6V
• Operating temperature range from -40°C to 85°C
• Unique 64bit ROM ID chip for absolute traceability and zero standby power required
• 8bit family code specifies DS2401 communication requirements to reader
• Minimalist 1-wire interface lowers cost and interface complexity
• Multiple DS2401 devices can reside on common 1-wire net, 15µs release time and 1µs recovery time
• Built-in multidrop controller ensures compatibility with other 1-wire net products
• Reduces control, address, data and power to a single pin and communicates at up to 16.3Kbps
• Presence pulse acknowledges when the reader first applies voltage
• Wide voltage and temperature operating ranges enables robust system performance

Полупроводники - Микросхемы\Специальные Функции
Код: 2515817

Технические параметры

Функция Микросхемы
Серийный Номер Схемы
Минимальное Напряжение Питания
2.8В
Максимальное Напряжение Питания
Тип Корпуса ИС
SOT-223
Количество Выводов
4вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet DS2401Z+T&R