DS2431G+U, EEPROM, 1 Кбит, 4 x 256бит, Последовательный, SFN, 2 вывод(-ов)

PartNumber: DS2431G+U
Ном. номер: 8114544271
Производитель: Maxim Semiconductor
DS2431G+U, EEPROM, 1 Кбит, 4 x 256бит ...
Доступно на заказ 95 шт. Отгрузка со склада в Москве 6 недель.
160 × = 160
от 10 шт. — 133 руб.
от 25 шт. — 119 руб.

Описание

The DS2431G+U is a 1024bit, 1-wire EEPROM in 2 pin SFN (6mm x 6mm) package. This chip is organized as four memory pages of 256bits each. Data is written to an 8byte scratchpad is verified and then copied to EEPROM memory. As a special feature, the four memory pages can individually be write protected or put in EPROM emulation mode where bits can only be changed from 1 to 0 state. The DS2431 communicates over the single conductor 1-wire bus. The communication follows the standard 1-wire protocol. Each device has its own unalterable and unique 64bit ROM registration number that is factory lasered into the chip. The registration number is used to address the device in a multidrop, 1-wire net environment. The device is used in PCB identification, analogue sensor calibration including IEEE P1451.4 smart sensors, ink and toner print cartridge identification and after market management of consumables.

• Reads and writes over a wide voltage range from 2.8V to 5.25V
• Operating temperature range from -40°C to 85°C
• Easily add traceability and relevant information to any individual system
• Individual memory pages can be permanently write protected or put in EPROM emulation mode
• Switchpoint hysteresis and filtering to optimize performance in presence of noise
• Minimalist 1-wire interface lowers cost and interface complexity
• IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
• Communicates to host with single digital signal at 15.4Kbps or 125Kbps
• Recovery time of 5µs (standard speed, RPUP = 2.2Kohm) & 2µs (overdrive speed, RPUP = 2.2Kohm)
• Maximum reset low time of 640µs (standard speed) & 80µs (overdrive speed)

Полупроводники - Микросхемы\Память\EEPROM
Код: 2517022

Технические параметры

Размер Памяти
1Кбит
Конфигурация Памяти EEPROM
4 x 256бит
Тип Интерфейса ИС
Последовательный
Стиль Корпуса Микросхемы Памяти
SFN
Количество Выводов
2вывод(-ов)
Минимальное Напряжение Питания
2.8В
Максимальное Напряжение Питания
5.25В
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно
Линия Продукции
1Kbit Serial 1 Wire EEPROMs
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet DS2431G+U