DS2502P-E48+, 48-Bit Node Address Chip

PartNumber: DS2502P-E48+
Ном. номер: 8031414790
Производитель: Maxim Semiconductor
DS2502P-E48+, 48-Bit Node Address Chip
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
580 × = 580

Описание

1-Wire and iButton devices

1-Wire and iButton
The iButton is a computer chip enclosed in a 17mm diameter stainless-steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted virtually anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch, or other personal items, and be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Технические параметры

размеры
4 x 3.89 x 1.5mm
высота
1.5mm
максимальная рабочая температура
+85 °C
размер памяти
1024bit
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
TSOC
Pin Count
6
Registration Number Size
64bit
Programming Type
Add Only
Number of Data Pins
1

Дополнительная информация

48-Bit Node Address Chip DS2502P-E48+