DS2505+, Add only memory with EPRO

PartNumber: DS2505+
Ном. номер: 8038656174
Производитель: Maxim Semiconductor
DS2505+, Add only memory with EPRO
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
600 × = 600

Описание

1-Wire and iButton devices

1-Wire and iButton
The iButton is a computer chip enclosed in a 17mm diameter stainless-steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted virtually anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch, or other personal items, and be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Полупроводники / Память / EPROM Add-Only память /
Add only memory with EPROM,DS2505 16kb

Технические параметры

высота
4.95mm
максимальная рабочая температура
+85 °C
размер памяти
16KBit
Minimum Operating Temperature
-40 °C
тип монтажа
Through Hole
тип упаковки
TO-92
Pin Count
3
Registration Number Size
64bit
Programming Type
Add Only
Number of Data Pins
1

Дополнительная информация

Maxim Product Naming Conventions
Datasheet