DS28E07Q+T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Кратность заказа 2500 шт.
от 7500 шт. —
230 руб.
Добавить в корзину 2500 шт.
на сумму 650 000 руб.
Описание
DS28E07 1024-bit 1-Wire® EEPROM Analog Devices DS28E07 1024-bit 1-Wire® EEPROM is organized as four memory pages of 256 bits each. Data is written to an 8-byte scratchpad, verified, and then copied to the EEPROM memory. As a special feature, the four user memory pages can be write-protected or put in EPROM-emulation mode, where bits can only be changed from a 1 to a 0. Each device has its own guaranteed unique 64-bit ROM identification number (ROM ID) factory programmed into the chip. The communication follows the 1-Wire protocol with the ROM ID acting as node address in the case of a multiple-device 1-Wire network.
Технические параметры
Active Read Current - Max: | 1.2 mA |
Brand: | Analog Devices/Maxim Integrated |
Data Retention: | 10 Year |
Factory Pack Quantity: | 2500 |
Interface Type: | 1-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Organisation: | 256x4 |
Package/Case: | TDFN-6 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 1.2 mA |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Datasheet
pdf, 988 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Похожие товары