DS5000-32-16+, Микроконтроллер 16 бит, 8051, 16 МГц, 64 КБ, 32 КБ, 40 вывод(-ов), EDIP

PartNumber: DS5000-32-16+
Ном. номер: 8017223974
Производитель: Maxim Semiconductor
DS5000-32-16+, Микроконтроллер 16 бит, 8051 ...
Доступно на заказ 9 шт. Отгрузка со склада в Москве 6 недель.
9 890 × = 9 890
или
купить в 1 клик

Описание

The DS5000-32-16+ is a soft microcontroller module in 40 pin EDIP package. It is a fully 8051 compatible 8bit CMOS microcontroller that offers softness in all aspects of its application. This is accomplished through comprehensive use of non-volatile technology to preserve all information in the absence of system VCC. The internal program/data memory space is implemented using 32Kbytes of non-volatile CMOS SRAM. Furthermore, internal data registers and key configuration registers are also non-volatile. The clock keeps time to hundredth of second using an onboard crystal. It has crash proof operation which maintains all non-volatile memory and resources for over 10 years at room temperature in the absence of power. The DS5000 has on-chip full duplex serial I/O ports, two on-chip timer/event counters and 32 parallel I/O lines. The device is compatible with industry standard 8051 instruction set and pin-out.

• Supply voltage range from 4.75V to 5.25V
• Operating temperature range from 0°C to 70°C
• Supports UART interface and watchdog timer
• Adapts to task at hand
• 16MHZ crystal speed and 32KB RAM
• Capable of modifying its own program and/or data memory in end use
• High reliability operation
• Power fail reset and early warning power fail interrupt
• Initial downloading of software in end system via on-chip serial port
• Software security, executes encrypted software to prevent unauthorized disclosure

Полупроводники - Микросхемы\Микроконтроллеры - MCU\16-битные Микроконтроллеры
Код: 2517141

Технические параметры

Серии Контроллера
8051
Скорость ЦПУ
16МГц
Размер Памяти
64КБ
Размер Памяти RAM
32КБ
Количество Выводов
40вывод(-ов)
Стиль Корпуса Микроконтроллера
EDIP
Количество I/O
32I/O
Тип Встроенного Интерфейса
UART
Минимальное Напряжение Питания
4.75В
Максимальное Напряжение Питания
5.25В
Упаковка
Поштучно

Дополнительная информация

Datasheet DS5000-32-16+