DS5CK-KT-3RN21, Renesas Edition Development Studio 5 Toolkit with 1 Year Term Node Locked License Type in DVD

PartNumber: DS5CK-KT-3RN21
Ном. номер: 8100130819
Производитель: ARM
DS5CK-KT-3RN21, Renesas Edition Development ...
Доступно на заказ 100 шт. Отгрузка со склада в Москве 2-4 недели.
Бесплатная доставка по всей России
127 140 × = 127 140
купить в 1 клик


The DS5CK-KT-3RN21 ARM Development Studio 5 Toolkit is a Renesas edition software development tool for Renesas RZ/A1 series of MPU's with one year term node locked license type available in DVD. Developed by ARM architecture experts, the ARM DS-5 toolchain enables engineers to develop robust and highly optimized embedded software for ARM application processors, such as the Cortex-A series, Cortex-R real time processors and other ARM embedded processors. The DS-5 toolchain comprises tools such as the best in class ARM C/C++ compiler a powerful Linux/Android/RTOS aware debugger, the ARM streamline system wide performance analyzer and real time system model simulators all conveniently packaged in a user friendly integrated development environment (IDE) based on the Eclipse. The DS-5 accelerates and de risks software development by providing an easy to use, robust, integrated, validated and maintained toolchain.

• Integration with industry standard Eclipse IDE which provides large ecosystem of 3rd party plug ins
• Flexible C/C++ editor and project manager
• Powerful C/C++ compilation tools
• Debugger supports all phases of development from bootloader to kernel and user space
• Streamline performance analyzer provides system wide profiling based on performance counters
• Instant correlation of performance bottlenecks (e.g. cache misses, interrupt) and software execution
• Fast simulator for ARM software development on the host computer with typical speeds above 250MHz
• Support and maintenance contract for one year
• Intuitive and flexible graphical user interface
• Fast and accurate simulation enabling software development without the need for hardware

Программное Обеспечение и Инструменты Отладки
Код: 2409606

Технические параметры

Архитектура Ядра
Поддерживаемые Семейства
Версия Программного Обеспечения
Тип Лицензии
На Один Компьютер
Количество Пользовательских Лицензий
Поддерживаемые Главные Компьютеры
Linux, Mac OS, Windows
Линия Продукции
DS-5 Series

Дополнительная информация

Datasheet DS5CK-KT-3RN21