DS80C320-MCG+, 8 Bit MCU, DS8 Family DS80C3xx Series Microcontrollers, 25 МГц, 256 Байт, 40 вывод(-ов), DIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 760 руб.
от 10 шт. —
4 230 руб.
от 30 шт. —
3 850 руб.
Добавить в корзину 1 шт.
на сумму 4 760 руб.
Описание
MCU, 8BIT, 80C32, 25MHZ, DIP-40; Product Range:DS8 Family DS80C3xx Series Microcontrollers; CPU Speed:25MHz; Program Memory Size:-; RAM Memory Size:256Byte; No. of Pins:40Pins; MCU Case Style:DIP; No. of I/O's:32I/O's; Embedded Interface Type:UART; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; MCU Family:DS8; MCU Series:DS80C3xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; SVHC:No SVHC (15-Jan-2018); Controller Family/Series:80C32
Технические параметры
ADC Resolution: | No ADC |
Brand: | Analog Devices/Maxim Integrated |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Data ROM Size: | 64 kB |
Data ROM Type: | ROM |
Factory Pack Quantity: | 10 |
Interface Type: | UART |
Manufacturer: | Analog Devices Inc. |
Maximum Clock Frequency: | 25 MHz |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of I/Os: | 32 I/O |
Number of Timers/Counters: | 3 Timer |
Package/Case: | PDIP-40 |
Packaging: | Tube |
Part # Aliases: | DS80C320 90-80320+MCG |
Processor Series: | DS80C320 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | ROM |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Category | Integrated Circuits(ICs) |
Connectivity | EBI/EMI, SIO, UART/USART |
Core Processor | 8051 |
Core Size | 8-Bit |
Family | Embedded-Microcontrollers |
Number of I /O | 32 |
Operating Temperature | 0°C ~ 70°C |
Oscillator Type | External |
Package / Case | 40-DIP(0.600", 15.24mm) |
Packaging | Tube |
Peripherals | Power-Fail Reset, WDT |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Program Memory Type | ROMless |
RAM Size | 256x8 |
Series | 80C |
Speed | 25MHz |
Standard Package | 10 |
Voltage - Supply (Vcc/Vdd) | 4.5 V ~ 5.5 V |
Вес, г | 12 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем