DS8923AM/NOPB, DIFF LINE DRIV/RCVR, RS422, SOIC-16

PartNumber: DS8923AM/NOPB
Ном. номер: 8112531002
Производитель: Texas Instruments
DS8923AM/NOPB, DIFF LINE DRIV/RCVR, RS422, SOIC-16
Доступно на заказ 77 шт. Отгрузка со склада в Москве 6 недель.
68 × = 68

Описание

The DS8923AM/NOPB is a dual differential Line Driver and Receiver designed specifically for applications meeting the ST506, ST412 and ESDI disk drive standards. In addition, the device meets the requirements of the EIA Standard RS-422. This device offers an input sensitivity of 200mV over a ±7V common-mode operating range. Hysteresis is incorporated (typically 70mV) to improve noise margin for slowly changing input waveforms. An input fail-safe circuit is provided such that if the receiver inputs are open the output assumes the logical one state. It is designed to provide unipolar differential drive to twisted pair or parallel wire transmission lines. Complementary outputs are logically ANDed and provide an output skew of 0.5ns (typical) with propagation delays of 12ns. It has separate driver and receiver control functions.

• Complementary driver outputs
• Receiver input failsafe circuitry
• Glitch-free power up/down
• Tri-state outputs
• 12ns Typical propagation delay
• ±0.5ns Typical output skew
• ±0.2V Receiver sensitivity over the input voltage range
• 70mV Typical receiver input hysteresis
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485
Код: 2335568

Технические параметры

Тип Устройства
Дифференциальный Драйвер Линии / Приемник
Тип Интерфейса ИС
RS422
Количество Приводов
2драйвер(-ов)
Минимальное Напряжение Питания
4.5В
Максимальное Напряжение Питания
5.5В
Стиль Корпуса Привода
SOIC
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet DS8923AM/NOPB