Добавить к сравнению Сравнить ()

DS90LV019TM, CAN шина, приемопередатчик, 3 В, 3.6 В, SOIC

PartNumber: DS90LV019TM
Ном. номер: 8009822884
Производитель: Texas Instruments
DS90LV019TM, CAN шина, приемопередатчик, 3 В ...
Доступно на заказ 918 шт. Отгрузка со склада в Москве 6 недель.
330 × = 330
от 10 шт. — 262 руб.
от 100 шт. — 213 руб.

Описание

The DS90LV019TM is a Driver/Receiver designed specifically for the high speed low power point-to-point interconnect applications. The device operates from a single 3.3 or 5V power supply and includes one differential line driver and one receiver. It features an independent driver and receiver with TTL/CMOS compatibility (DIN and ROUT). The logic interface provides maximum flexibility as 4 separate lines are provided (DIN, DE, RE# and ROUT). The device also features a flow-through pin-out which allows easy PCB routing for short stubs between its pins and the connector. The driver has 3.5mA output loop current. The driver translates between TTL levels (single-ended) to low voltage differential signalling levels. This allows for high speed operation, while consuming minimal power with reduced EMI. In addition, the differential signalling provides common-mode noise rejection.

• LVDS Signalling
• Low power CMOS design
• Balanced output impedance
• Glitch free power up/down (driver disabled)
• High signalling rate capacity (above 100Mbps)
• Ultra low power dissipation
• ±1V Common-mode range
• ±100mV Receiver sensitivity
• Flow-through pin-out
• Industrial temperature range operation
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Устройства CAN Шины
Код: 1286826

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
Количество Выводов
14вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Стиль Корпуса Интерфейса
SOIC