DS90UB914QSQE/NOPB, SerDes, Последовательно- параллельный Преобразователь, LVDS, LVCMOS, WQFN, 48 вывод(-ов)

PartNumber: DS90UB914QSQE/NOPB
Ном. номер: 8058069384
Производитель: Texas Instruments
DS90UB914QSQE/NOPB, SerDes, Последовательно- ...
Доступно на заказ 213 шт. Отгрузка со склада в Москве 6 недель.
970 × = 970
от 10 шт. — 722 руб.
от 100 шт. — 676 руб.

Описание

The DS90UB914QSQE/NOPB is a 10/12-bit DC-balanced FPD-Link III Serializer and Deserializer with bidirectional control channel. The chipset offers a FPD-Link III interface with a high-speed forward channel and a bidirectional control channel for data transmission over a single differential pair. The DS90UB91xQ-Q1 chipset incorporates differential signalling on both the high-speed forward channel and bidirectional control channel data paths. The serializer and deserializer pair is targeted for connections between imagers and video processors in an electronic control unit (ECU). This chipset is ideally suited for driving video data that requires up to 12-bit pixel depth plus two synchronization signals along with bidirectional control channel bus. There is a multiplexer at the deserializer to choose between two input imagers. The deserializer can have only one active input imager.

• Single differential pair interconnect
• Continuous low latency bidirectional control interface channel with I²C support at 400kHz
• 2: 1 Multiplexer to choose between two input imagers
• Embedded clock with DC-balanced coding to support AC-coupled interconnects
• Capable of driving up to 25m shielded twisted-pair
• Receive equalizer automatically adapts for changes in cable loss
• Four dedicated general-purpose input/output pins (GPIO)
• Lock output reporting pin and AT-SPEED BIST diagnosis feature to validate link integrity
• 10 to 100MHz Input pixel clock support
• Green product and no Sb/Br

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы SERDES
Код: 2496659

Технические параметры

Функция SERDES
Последовательно-параллельный Преобразователь
Тип Входа Микросхемы
LVDS
Тип Выхода Микросхемы
LVCMOS
Стиль Корпуса Привода
WQFN
Количество Выводов
48вывод(-ов)
Минимальное Напряжение Питания
1.71В
Максимальное Напряжение Питания
1.89В
Количество Входов
1
Количество Выходов
12выход(-ов)
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet DS90UB914QSQE/NOPB