Добавить к сравнению Сравнить ()

DS91M040TSQE, LVDS драйвер, приемопередатчик, -40 °C, 85 °C, 3 В

PartNumber: DS91M040TSQE
Ном. номер: 8058397371
Производитель: Texas Instruments
DS91M040TSQE, LVDS драйвер, приемопередатчик, -40 °C, 85 °C, 3 В
Доступно на заказ 183 шт. Отгрузка со склада в Москве 2-3 недели.
700 × = 700
от 10 шт. — 593 руб.
от 100 шт. — 548 руб.

Описание

The DS91M040TSQE is a quad M-LVDS Transceiver designed for driving/receiving clock or data signals to/from up to four multipoint networks. M-LVDS (multipoint LVDS) is a new family of bus interface devices based on LVDS technology specifically designed for multipoint and multi-drop cable and backplane applications. It differs from standard LVDS in providing increased drive current to handle double terminations that are required in multi-point applications. Controlled transition times minimize reflections that are common in multipoint configurations due to un-terminated stubs. M-LVDS devices also have a very large input common mode voltage range for additional noise margin in heavily loaded and noisy backplane environments. A single DS91M040 channel is a half-duplex transceiver that accepts LVTTL/LVCMOS signals at the driver inputs and converts them to differential M-LVDS signal levels. The receiver inputs accept low voltage differential signals and convert them to 3V LVCMOS signals.

• DC - 125MHz/250Mbps Low jitter, low skew, low power operation
• Wide input common mode voltage range allows up to ±1V of GND noise
• Conforms to TIA/EIA-899 M-LVDS standard
• Pin selectable M-LVDS receiver type (1 or 2)
• Controlled transition times (2ns typical) minimize reflections
• Flow-through pin-out simplifies PCB layout

Полупроводники - Микросхемы\Драйверы и Интерфейсы\LVDS Устройства

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
3.6В
Минимальное Напряжение Питания
Количество Выводов
32вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов
Упаковка
Разрезная Лента
Стиль Корпуса Интерфейса
LLP

Дополнительная информация

Datasheet DS91M040TSQE