DSK481010, COUPLING, DOUBLE LOOP, 10MM

PartNumber: DSK481010
Ном. номер: 8073721318
Производитель: Wachendorff Processtechnik
Доступно на заказ 6 шт. Отгрузка со склада в Москве 2-3 недели.
3 400 × = 3 400
от 5 шт. — 3 060 руб.

Описание

The DSK481010 is a Double Loop Coupling for use with encoder (10mm shaft diameter). No moving parts, thermally and electrically insulating, smooth running and maintenance-free. Good resistance to gasoline, oil, benzene, toluene, aromatic and non aromatic hydrocarbons, alcohols, glycols, solvents and many chemicals. Made with steel galvanized flange and polyurethane connecting element.

• ±3mm Maximum offset of shafts radial
• ±4mm Maximum offset of shafts axial
• ±12° Maximum offset of shafts angular
• 28Nm/rad Torsion spring stiffness
• 7N/mm Radial spring stiffness
• 106gcm² Moment of inertia
• 100Ncm Maximum clamping torque

Датчики и Преобразователи\Энкодеры\Аксессуары Энкодеров

Дополнительная информация

Datasheet DSK481010