DSNY3.5-0.5@, Mini-Yel M3.5 crimp spade

PartNumber: DSNY3.5-0.5@
Ном. номер: 8016451341
Производитель: K.S.Terminals
DSNY3.5-0.5@, Mini-Yel M3.5 crimp spade
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 4-5 недель.
13 × = 1 300
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 8.80 руб.
от 2500 шт. — 6.48 руб.

Описание

RS Insulated Crimp Spade Terminals
A range of insulated crimp spade terminals made from copper with flared vinyl or nylon (mini-yellow) insulation. These insulated crimp spade wire connectors are colour coded for use with different wire sizes including Mini Yellow 0.2 - 0.5 mm² and are available with a variety of stud sizes.

Mini Yellow 0.2 - 0.5 mm²
Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Серия RS RS Range



Conversion table
M3 / 6 BAM5/ 2BA
M3.5/ 4BAM6/ 0BA
M4/ 3BA


Technical Specification
Temperature rating+70°C
Body MaterialCopper
Body PlatingTin


Wire Sizes
Mini Yellow0.2 - 0.5 mm²
Red0.5 - 1.5 mm²
Blue1.5 - 2.5 mm²
Yellow2.5 - 6.5 mm²






For a range of general crimp tooling please see General Support Tooling' later in this section. For example 157-0875.

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные разъемы с лепестковыми выводами /
RS Insulated Crimp Spade Connector, 26 → 22 AWG, M3.5, Yellow Nylon

Технические параметры

цвет
Yellow
материал изоляции
Nylon
размер штыря
M3.5
ширина
6mm
сечение провода
26 → 22 AWG
Insulation
Insulated