DSPIC30F3013-30I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
от 2 шт. —
2 600 руб.
Добавить в корзину 1 шт.
на сумму 2 780 руб.
Описание
Электроэлемент
DSC, 32BIT, 120MHZ, 24KB, 5.5V, SOIC-28, Product Range:dsPIC30F Series, Core Frequency:120MHz, Flash Memory Size:24KB, No. of I/O's:20I/O's, Embedded Interface Type:I2C, SPI, UART, Core Supply Voltage:5.5V, DSC Case Style:SOIC, No. , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Core | dsPIC |
Data Bus Width | 16 bit |
Data RAM Size | 2 kB |
Factory Pack Quantity | 27 |
Interface Type | I2C/SPI/UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 30 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of I/Os | 30 I/O |
Number of Timers | 3 Timer |
Operating Supply Voltage | 2.5 V to 5.5 V |
Package / Case | SOIC-Wide-28 |
Packaging | Tube |
Processor Series | dsPIC30F |
Product | DSCs |
Product Category | Digital Signal Processors Controllers-DSP, DSC |
Program Memory Size | 24 kB |
Program Memory Type | Flash |
RoHS | Details |
ADC Channels | 10 |
ADC Resolution | 12bit |
ADCs | 10x12 bit |
Device Million Instructions per Second | 30MIPS |
Instruction Set Architecture | RISC |
Maximum Frequency | 30MIPS |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | SOIC |
Pin Count | 28 |
Pulse Width Modulation | 2(16 bit) |
PWM Resolution | 16bit |
RAM Size | 2.048 kB |
Series | dsPIC30F |
Timer Resolution | 16bit |
Timers | 3x16 bit |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
USB Channels | 0 |
Width | 7.5mm |
ADC Resolution (bit) | 12 |
Automotive | Unknown |
CAN | 0 |
Core Architecture | dsPIC |
Device Core | dsPIC |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | dsPIC30F |
I2C | 1 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 30 |
Maximum CPU Frequency (MHz) | 30 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Single |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 28 |
PPAP | Unknown |
Process Technology | CMOS |
Programmability | Yes |
PWM | 2 |
Real Time Clock | Yes |
SPI | 1 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем