Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

DSPIC33EP32GP502-I/MM

DSPIC33EP32GP502-I/MM
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Мин. кол-во для заказа 5 шт.
от 25 шт.540 руб.
от 100 шт.524 руб.
Добавить в корзину 5 шт. на сумму 3 050 руб.
Номенклатурный номер: 8016448031

Описание

Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

ADC Resolution: 10 bit/12 bit
Brand: Microchip Technology
Core: dsPIC33E
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Factory Pack Quantity: Factory Pack Quantity: 61
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 21 I/O
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: QFN-28
Packaging: Tube
Processor Series: dsPIC33E
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 32 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EP32GP502
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer
Brand Microchip Technology
Core dsPIC33EP
Data Bus Width 16 bit
Data RAM Size 4 kB
Factory Pack Quantity 61
Manufacturer Microchip
Maximum Clock Frequency 60 MHz
Mounting Style SMD/SMT
Operating Supply Voltage 3.3 V
Package / Case QFN-28
Packaging Bulk
Processor Series dsPIC33E
Product DSCs
Product Category Digital Signal Processors Controllers-DSP, DSC
Program Memory Size 32 kB
RoHS Details
Unit Weight 0.002497 oz

Техническая документация

Datasheet
pdf, 8784 КБ
Datasheet
pdf, 4802 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем