DSPIC33FJ32MC204-I/PT , 16bit Digital Signal Processor 40MIPS 32 kB Flash 44-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Описание
Semiconductors\Processors & Microcontrollers\Digital Signal Processors
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU.
Технические параметры
ADC Channels | 9 |
ADC Resolution | 10 bit, 12bit |
ADCs | 9x10/12 bit |
Data Bus Width | 16bit |
Instruction Set Architecture | RISC |
Maximum Frequency | 40MIPS |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 1 |
Number of Timers | 3 |
Number of UART Channels | 1 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 44 |
Program Memory Size | 32 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 2x16 bit, 2(16 bit), 6x16 bit |
PWM Channels | 2, 6 |
PWM Resolution | 16bit |
RAM Size | 2 kB |
Timer Resolution | 16bit |
Timers | 3x16 bit |
Typical Operating Supply Voltage | 3 to 3.6 V |
USB Channels | 0 |
Width | 10mm |
Brand: | Microchip Technology |
Core: | dsPIC33FJ |
Data Bus Width: | 16 bit |
Data RAM Size: | 2 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 35 I/O |
Number of Timers/Counters: | 3 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Processor Series: | dsPIC33F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33FJ32MC204 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары