DSS6NZ82A103Q91A, EMI Filter Capacitor type

PartNumber: DSS6NZ82A103Q91A
Ном. номер: 8075024895
Производитель: Murata Manufacturing
DSS6NZ82A103Q91A, EMI Filter Capacitor type
Доступно на заказ 20 шт. Отгрузка со склада в Москве 6 недель.
41 × = 410
Количество товаров должно быть кратно 10 шт.

Описание

Three Terminal Capacitors DSS6/DSS9 Series

Unlike conventional two terminal capacitors which have high residual inductance within the lead wires, thereby impeding the path of high frequency noise to ground, a three terminal capacitor forms a T-filter providing high inductance in series with the line, via two integral ferrite beads, and low inductance to ground via the bypass capacitor. Thus they provide increased attenuation with frequency over conventional decoupling capacitors

Note: See 'key characteristics' table for details of effective frequency ranges

Applications include:

High frequency noise suppression for d.c. power lines
Noise suppression in digital high impedance circuits
Noise suppression in high speed digital signals (clocks etc.)
Noise suppression in video IF signals

Key Characteristics
16V Series
Capacitance (pF)Effective Frequency Ranges (MHz): Manu. Part No.
220003-1000DSS6NF31C223Q55B
50V Series
220000.3-1000DSS9NC51H223Q55B
100V Series
47500-2000DSS6NC52A470Q55B
100300-2000DSS6NC52A101Q55B
220-DSS6NC52A221Q55B
27090-1000DSS6NC52A271Q55B
47070-1000DSS6NC52A471Q55B
100030-1000DSS6NC52A102Q55B
220010-1000DSS6NE52A222Q55B
100007-1000DSS6NZ82A103Q55B
250V Series
100300-2000DSS9HB32E101Q55B
27090-1000DSS9HB32E271Q55B
220010-1000DSS9HB32E222Q55B
Operating Temp. Range-25°C to +85°C


Signal/Line/Noise and Feedthrough - PCB Mount

Пассивные компоненты / Пассивные фильтры / Сигнальные фильтры /
Murata 100 V dc, 6A Through Hole Signal Filter, Radial Termination, 8 x 7 x 2.54mm DSN6

Технические параметры

глубина
2.54mm
размеры
8 x 7 x 2.54mm
высота
7mm
длина
8mm
Maximum Current Rating
6A
максимальная рабочая температура
+85°C
Максимально допустимое напряжение
100 V dc
Minimum Operating Temperature
-25°C
тип монтажа
Through Hole
последовательный
DSN6
Termination Style
Radial

Дополнительная информация

Lead EMIFIL Capacitor Type for General Small ...