DST-JFRM-2525DS10X12, Flanged Lead Screw Nut 10

PartNumber: DST-JFRM-2525DS10X12
Ном. номер: 8083663254
Производитель: Igus
DST-JFRM-2525DS10X12, Flanged Lead Screw Nut 10
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
5 370 × = 5 370
или
купить в 1 клик

Описание

Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Drylin® Lead Screw Nuts are available as cylindrical, flanged, compact flange and zero backlash

Drylin® lead screw nuts must be secured against twisting and axial sway

Lead Screw Nuts

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — валы линейного перемещения, рельсы, шариковые и ходовые винты / Ходовые винты - Гайки /
Igus Flanged Round Nut For Lead Screw, Dia. 25mm

Технические параметры

размер выводов
12mm
наружный (внешний) диаметр
25mm
Lead Screw Nut Type
Flanged Round
Новинки
только новые товары
For Shaft Diameter
25mm
полная длина
25mm

Дополнительная информация

Trapezoidal Leadscrew Nut Data Sheet