DST-JFRM-ZB-0001- DS6.35X25.4, Zero Backlash Lead Screw

PartNumber: DST-JFRM-ZB-0001-DS6.35X25.4
Ном. номер: 8068386546
Производитель: Igus
DST-JFRM-ZB-0001- DS6.35X25.4, Zero Backlash Lead Screw
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
9 620 × = 9 620
или
купить в 1 клик

Описание

Drylin® Screw Drives - Nuts
Drylin® lead screw nuts are maintenance and lubricant free on a variety of lead screw materials due to the fact they are made from iglidur® high performance polymers. These lead screw nuts have their advantages in areas where they'll be exposed to high amounts of dust and dirt, and in areas which include cleaning processes. They are specifically designed to absorb axial forces and are suited for temperatures ranging from -20°C to 90°C depending on the material.

Drylin® Lead Screw Nuts are available as cylindrical, flanged, compact flange and zero backlash

Drylin® lead screw nuts must be secured against twisting and axial sway

Lead Screw Nuts

Технические параметры

размер выводов
25.4mm
наружный (внешний) диаметр
13.5mm
Lead Screw Nut Type
Anti-Backlash
Новинки
только новые товары
For Shaft Diameter
13.5mm
полная длина
31 → 36mm

Дополнительная информация

Trapezoidal Leadscrew Nut Data Sheet DST-JFRM-ZB-0001-DS6.35X25.4