DSUBA809FG, Green 9 way D socket w/RJ

PartNumber: DSUBA809FG
Ном. номер: 8050422186
Производитель: Grand-Tek Technology
DSUBA809FG, Green 9 way D socket w/RJ
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
740 × = 740
от 15 шт. — 430 руб.
от 25 шт. — 392.80 руб.

Описание

Modular Adaptors Colour Coded(2) Modular Adaptors Colour Coded
Adaptors with integral RJ45 sockets and leads plus male or female crimped contacts for loading 9 or 25 way D connector plugs and sockets. Assembled D connectors snap-fit into adaptor covers. Covers are colour coded for easy connection identification. Finger operated jack screws are included with each adaptor.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Assembled sizes
'D' ConnectorL.W.D.
9 way503316
25 way405516


The dimensions table refers to size following assembly

Адаптеры разъемов

Разъемы / Сетевые и телекоммуникационные разъемы / RJ переходники, ответвители и удлинители /
Green 9 way D socket w/RJ45 skt adaptor

Технические параметры

глубина
50mm
Тип интерфейса
9 Way D-sub Female, RJ45 Female
длина
16mm
тип
Adapter
ширина
33mm

Дополнительная информация

Datasheet