DSUBAA509F, RJ11 to 9 way D skt

PartNumber: DSUBAA509F
Ном. номер: 8100287092
Производитель: Grand-Tek Technology
DSUBAA509F, RJ11 to 9 way D skt
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
830 × = 830
от 15 шт. — 500 руб.

Описание

Standard Data Adaptors
Standard adaptors which allow interfacing between 9 way and 25 way 'D' connectors with RJ11 and RJ45 data connections. Each adaptor includes and RJ11 or RJ45 socket module with colour coded wire terminations to crimp contacts. Contacts can be loaded as required into a 9 way or 25 way 'D' connector plug or socket supplied with each adaptor as specified. Grey adaptor covers are provided with assembly screws and captive jack screws.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Assembled sizes for RJ11 and RJ45 versions
'D' Connector L.W.D.
9 way4528 18
25 way455320


Адаптеры разъемов

Разъемы / Сетевые и телекоммуникационные разъемы / RJ переходники, ответвители и удлинители /
RJ11 to 9 way D skt.

Технические параметры

глубина
28mm
Тип интерфейса
RJ11
длина
18mm
тип
Adapter
ширина
45mm
конфигурация проводки
Straight Through

Дополнительная информация

Datasheet