DT01000S, Side entry float valve,1/

PartNumber: DT01000S
Ном. номер: 8016987682
Производитель: IBP
DT01000S, Side entry float valve,1/
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 130 × = 2 130
от 5 шт. — 1 770 руб.
от 10 шт. — 1 558 руб.

Описание

Float Valve - Plastic Equilibrium

WRAS approved
Small and quiet in operation
Minimum working pressure 0.15 bar
Fits most tanks and cisterns
Manufactured from 4-ton tensile strength engineering resin to high tolerances
Available for side and bottom inlets
Tail length 1 1/4 in (1/2 in Male BSP Thread)
Removable, easily cleaned filter
Pressure maximum 14 bar
Stock no. 802-070 is side entry, Stock no. 802-086 is bottom entry

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Поплавковые клапаны Float Valves
These Float Valves are suitable for pressures up to 14 bar (206 psi).

Водопровод и трубопровод / Клапаны и краны / Поплавковые клапаны цистерны или бака /
RS Tank & Cistern Float Valve, 1/2in

Технические параметры

величина (размер) соединения
1/2in
максимальное рабочее давление
14bar
тип
Side Entry