DT100107, EVAL BOARD, BUCK MODULE
см. техническую документацию
Описание
DT100107 evaluation boards are intended to provide a platform allowing customers to easily evaluate the features of the new MIC33M650 6A Power Modules in a buck converter application with adjustable output voltage through pin-strapping using on board jumpers. These boards are ideal for powering core supply voltages and also high power single-cell Li-ion battery powered applications. The evaluation boards also provide a reference for proper choice and PCB layout of components that are critical to switching regulator implementations.
• 2.4V to 5.5V input voltage range
• 6A (maximum) continuous output current
• 9 voltage combinations of 2 three-state pins combinations
• 0.6V, 0.8V, 0.9V, 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V output voltage
• High efficiency (up to 95%), 2MHz switching frequency
• ±1.5% output voltage accuracy over line/load/temperature range
• Supports safe start-up with pre-biased output, pull-down when disabled (typically 10R)
• Less than 10µA shutdown supply current
• Low dropout operation (100% duty cycle), ultra-fast transient response
• Latch-off thermal shutdown protection, latch-off current limit protection
Технические параметры
Номер Ядра Чипа | MIC33M650 |
Подтип Приложения | Понижающий Модуль |
Производитель Чипа | Microchip |
Содержимое Комплекта | Eval Board MIC33M650 |
Тип Приложения Набора | Управление Питанием |
Вес, г | 52.62 |