DTM046P-E003, DTM, J-1939/15, Receptacl

PartNumber: DTM046P-E003
Ном. номер: 8075700788
Производитель: Deutsch
DTM046P-E003, DTM, J-1939/15, Receptacl
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 6 недель.
720 × = 720
от 20 шт. — 380 руб.

Описание

DTM Series Connectors, Plugs and Receptacles
Deutsch DTM Series connectors are ideal for tranport and other harsh environment signal connector applications, for use in engine compartments and transmission tunnels etc. The DTM series features a smaller contact and enhanced design in comparison to the DT series connector.

Tactile and audible connector mating
Rugged thermoplastic connector housing
Hand insertable/removable contacts
Operating temperature range: -55 → +125 °C
Dielecric withstand voltage 1500 Vac
Nickel plated copper alloy contacts
Positive contact retention
Size 20 Contacts

For suitable contacts see typically 425-658 and range for suitable crimp too see 425-973 and for sealing grommets see 425-434

Deutsch DT Series Connectors
Deutsch DT series connectors are ideally suited for applications that require a secure reliable connector in harsh environments such as under-the-hood, transmission tunnels and many others areas that require secure connections in both power and signal.

Разъемы / Силовые разъемы / Автомобильные разъемы /
DTM, J-1939/15, Receptacle, 6 way

Технические параметры

цвет
Grey
материал контактов
Copper Alloy
покрытие контактов
Nickel
номинальный ток
7.5A
глубина
43.69mm
род
Female
высота
23.8mm
материал корпуса
Thermoplastic
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
число контактов
6
число рядов
2
последовательный
DTM
способ концевой заделки
Crimp
тип
Connector
ширина
15.24mm

Дополнительная информация

DT Series Technical Manual
DT Series Catalogue