DTM13-12PA-R008, Automotive Connectors 12P SZ 20 DTM RECP

DTM13-12PA-R008, Automotive Connectors 12P SZ 20 DTM RECP
Изображения служат только для ознакомления,
см. техническую документацию
3 770 руб.
от 5 шт.3 230 руб.
от 10 шт.3 160 руб.
от 20 шт.2 416.91 руб.
Добавить в корзину 1 шт. на сумму 3 770 руб.
Номенклатурный номер: 8025586605
Артикул: DTM13-12PA-R008
Бренд: TE Connectivity

Описание

Industrial & Commercial Transportation
TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE"s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

Технические параметры

Application: Wire to Wire
Attachment Hole Diameter: 1 mm
Brand: TE Connectivity/DEUTSCH
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 21
Ingress Protection: IP68
Locking Mechanism: Integrated in Housing
Manufacturer: TE Connectivity
Material: Plastic
Mating Gender: Plug
Mating Part Number: DTM06-12SA
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 12 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: ZPF000000000139426
Pitch: 4.19 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Headers
Subcategory: Automotive Connectors
Termination Style: Solder Pin
Tradename: DT
Type: 12-Way
Wire Gauge Range: 22 AWG to 16 AWG