DTSE9G2/128GB, 128GB USB 3.0 DataTravele

PartNumber: DTSE9G2/128GB
Ном. номер: 8116930067
Производитель: Kingston Technology
DTSE9G2/128GB, 128GB USB 3.0 DataTravele
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
7 210 × = 7 210
купить в 1 клик


Kingston DataTraveler SE9 G2 USB 3.0
Store, transfer and share your favorite photos, videos, music and more with Kingston's DataTraveler® SE9 G2 USB Flash drive. Its stylish, capless design means there's no cap to lose, and its ultra-small form factor fits any lifestyle.
DataTraveler SE9 G2 now offers fast USB 3.0 speeds to save time when transferring, sharing or storing files. Its durable, top-selling metal casing design and sturdy key ring can be customized by adding your logo and/or digital files to promote your organization or brand.

DataTraveler SE9 G2 is backed by a five-year warranty

USB Flash Drives Cam & Groove Couplings - Polypropylene

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
Kingston 128 GB USB 3.0 Flash Drive

Технические параметры

128 GB
USB Specification
USB 3.0
только новые товары

Дополнительная информация