DTSE9G2/32GB, 32GB USB 3.0 DataTraveler

PartNumber: DTSE9G2/32GB
Ном. номер: 8069670784
Производитель: Kingston Technology
DTSE9G2/32GB, 32GB USB 3.0 DataTraveler
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
2 160 × = 2 160

Описание

Kingston DataTraveler SE9 G2 USB 3.0
Store, transfer and share your favorite photos, videos, music and more with Kingston's DataTraveler® SE9 G2 USB Flash drive. Its stylish, capless design means there's no cap to lose, and its ultra-small form factor fits any lifestyle.
DataTraveler SE9 G2 now offers fast USB 3.0 speeds to save time when transferring, sharing or storing files. Its durable, top-selling metal casing design and sturdy key ring can be customized by adding your logo and/or digital files to promote your organization or brand.

DataTraveler SE9 G2 is backed by a five-year warranty

USB Flash Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / USB-флешки /
Kingston 32 GB USB 3.0 Flash Drive

Технические параметры

емкость
32 GB
USB Specification
USB 3.0
Новинки
только новые товары

Дополнительная информация

Datasheet