DU145 3/4B, 0.6 bar auto bypass valve

PartNumber: DU145 3/4B
Ном. номер: 8071176412
Производитель: Honeywell
DU145 3/4B, 0.6 bar auto bypass valve
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 500 × = 7 500
или
купить в 1 клик

Описание

DU 145 Automatic Bypass Valve

Body material - Brass
Maximum Operating Pressure 6 bar
0.1 bar to 0.6 bar Differential Pressure Range
In systems with radiator thermostats the DU145 opens automatically as the thermostatic radiator valves or zone valves close down and the resistance of the system starts to exceed the pre-set pressure limit
Unique and simple adjustment mechanism
Clear indication of system differential pressure
High capacity flow up to 50 litres per minute (3m 3 /hr)
Reduces system noise and maintains even system pressure
Ensures constant flow through boiler
Lockable set pressure prevents

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Предохранительные и отводные клапаны

Водопровод и трубопровод / Клапаны и краны / Разгрузочные клапаны давления /
RS Pressure Relief Valve, 3bar 3/4in

Технические параметры

Материал корпуса
Brass
блокируемый
Yes
максимальная температура
+110°C
размер резьбы
3/4in
Maximum Set Pressure
3bar
Thread Standard or Connection Type
Compression

Дополнительная информация

Datasheet