DV007004, MPLAB PM3 universal devic

PartNumber: DV007004
Ном. номер: 8000404442
Производитель: Microchip
DV007004, MPLAB PM3 universal devic
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
127 040 × = 127 040
купить в 1 клик


MPLAB PM3 Universal Device Programmer
The MPLAB® PM3 Universal Device Programmer is easy to use and operates with a PC or as a stand-alone unit. It programs Microchip's entire line of PIC® devices as well as the latest dsPIC® DSC devices. When used stand-alone, data can be loaded and saved on an SD/MMC card (not included).

RS-232 or USB interface
ICSP™ interface
Fast programming time
Three operating modes: PC Host mode for full control, Safe mode for secure data, Stand-alone mode for programming without a PC
Complete line of interchangeable socket modules to support all Microchip devices and package options (sold separately)
SQTP® serialization for programming unique serial numbers while in PC Host mode
An alternative DOS command line interface is available for batch control
Supports PROMATE® II socket modules via adapter (sold separately)
Large easy-to-read display
Field upgradable firmware allows quick new device support
SD/MMC Flash memory card socket
Buzzer notification for noisy environments

RS-232 cable, USB cable, ICSP cable, power supply and cables, MPLAB IDE CD, user's manual and technical documentation on CD (Kit only).

MPLAB® PM3 Universal Device Programmer

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
MPLAB PM3 universal device programmer

Технические параметры

Development Kit
8 bit

Дополнительная информация

Promate III Programmer for PIC Micros User Manual