DV164035, MPLAB ICD 3 In-Circuit De

PartNumber: DV164035
Ном. номер: 8099753490
Производитель: Microchip
DV164035, MPLAB ICD 3 In-Circuit De
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
26 420 × = 26 420
или
купить в 1 клик

Описание

ICD 3 In-Circuit Debugger/Programmer
The MPLAB® ICD 3 In-Circuit Debugger System is a hardware debugger/programmer from Microchip that offers a cost effective high-speed platform for debugging/programming Microchip's dsPIC® Digital Signal Controller (DSC) and PIC® Microcontroller (MCU) devices. The Debugger utilizes the MPLAB® Integrated Development Environment (IDE) that features an easy-to-use graphical user interface. This software is available for free download from the Microchip website.

Features

Real-time Debugging
Ruggedized Probe Interface
Microchip Standard Connectivity – RJ-11 debugging connector
USB Powered
High Speed Programming
Low Voltage Emulation – Device supports target supply voltages from 2 to 5.5 volts
Test Interface Module - Included to allow users to test I/O lines to confirm the unit is working properly
Easy to Upgrade – New versions of MPLAB IDE and firmware are made available for free download from the Microchip website

Kit Contains

1 x MPLAB ICD 3 In-Circuit Debugger/Programmer
1 x USB Cable
1 x Header Module / Target Board Connector Cable
1 x ICD 3 Test Interface Board (Microchip part AC164113)

MPLAB® ICD Development Tools

Полупроводники / Средства разработки и отладки / Средства разработки и отладки микроконтроллеров /
MPLAB ICD 3 In-Circuit Debugger System

Технические параметры

Classification
Programmer
Name
MPLAB ICD 3 In-Circuit Debugger

Дополнительная информация

User Guide