DV164122, PICkit Serial Analyzer, Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 330 руб.
Добавить в корзину 1 шт.
на сумму 28 330 руб.
Описание
Semiconductors\Chip Programmers & Debuggers\Chip Programmers
Microchips DV164122 or more commonly known as the PICkit is a great and low-cost serial analyser. This tool is a USB interface and is used to direct communications between a PC and an external serial device.
Технические параметры
Accessory Type | Development Kit |
Interface | Serial-SPI |
Programmer Name | PICkit Serial Analyzer |
Base Product Number | DV164122 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), PICkitв„ў Programmer |
Core Processor | PIC |
ECCN | 3A991A2 |
HTSUS | 8473.30.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Socket |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Platform | PICkit Serial Analyzer |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PICВ® -> |
Type | MCU 8-Bit |
Utilized IC / Part | PIC16F886 |
Automotive | No |
Daughter Cards | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
JTAG Support | No |
Part Status | Active |
PPAP | No |
Supported Device | PIC16F886 |
Supported Device Technology | Microcontroller |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | DM164120-3 |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 5 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PIC16F886 |
Type: | USB to Serial |
Вес, г | 212 |
Техническая документация
Datasheet
pdf, 790 КБ
Datasheet
pdf, 231 КБ
Datasheet DV164122
pdf, 1888 КБ
Datasheet DV164122
pdf, 219 КБ