DVI(24+1)F-HDMI19M ADA, HDMI Male to Female A

PartNumber: DVI(24+1)F-HDMI19M ADA
Ном. номер: 8002291456
Производитель: Grand-Tek Technology
DVI(24+1)F-HDMI19M ADA, HDMI Male to Female A
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 050 × = 2 050
от 5 шт. — 1 680 руб.
от 10 шт. — 1 437 руб.

Описание

HDMI Cable Assembly Adaptors
A compact, user friendly design to meet consumer equipment needs

Features and Benefits
·5 GB/s bandwidth supports uncompressed audio/video in an adapter
·HDMI-DVI backward compatible
·Signal Layout is low impedance mismatch
·Fully shielded design for ESD protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели для монитора

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
RS HDMI DVI Video Cable Assembly Male to Female HDMI to DVI

Технические параметры

номинальный ток
0.5 A
Connector A
Male HDMI
Connector B
Female DVI
Connector A Type
HDMI
Connector B Type
DVI
Connector B Gender
Female
Connector A Gender
Male

Дополнительная информация

Dimensional Drawing