DVI(24+1)M-HDMI19F ADA, HDMI Female to Male A

PartNumber: DVI(24+1)M-HDMI19F ADA
Ном. номер: 8081661993
Производитель: Grand-Tek Technology
DVI(24+1)M-HDMI19F ADA, HDMI Female to Male A
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
2 960 × = 2 960
от 5 шт. — 2 400 руб.
от 10 шт. — 2 229 руб.

Описание

HDMI Cable Assembly Adaptors
A compact, user friendly design to meet consumer equipment needs

Features and Benefits
·5 GB/s bandwidth supports uncompressed audio/video in an adapter
·HDMI-DVI backward compatible
·Signal Layout is low impedance mismatch
·Fully shielded design for ESD protection

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели для монитора

Разъемы / Аудио / видеоразъемы / Переходники для аудио- и видеоразъемов /
Straight Video Connector Adapter Male DVI to HDMI Female

Технические параметры

цвет
Black
покрытие контактов
Nickel
номинальный ток
0.5A
материал корпуса
PVC
тип
Audio, Video
номинальное напряжение
300 V
Body Orientation
Straight
Converts From Gender
Male
Converts From Type
DVI
Converts To Gender
HDMI
Converts To Type
Female
End 1
Female HDMI (1)
End 1 Number of Connectors
1
End 2
Male DVI (1)
End 2 Number of Connectors
1

Дополнительная информация

Datasheet