DVI000000002118, DVI-D to DVI-D 2 link cab

PartNumber: DVI000000002118
Ном. номер: 8095318293
Производитель: Y-S Electronic Co Ltd
DVI000000002118, DVI-D to DVI-D 2 link cab
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
4 500 × = 4 500

Описание

Video DVI Interfaces
A selection of cable assemblies and adaptors allowing interfaces to analogue monitor /graphics cards and digital displays. The MicroCross™ DVI (Digital Visual Interface) system provides a single high performance interface, supporting digital (up to 1.65Gbps) and/or analogue (up to 2.5GHz) video functions in one connector system.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели для монитора

Кабели и провода / Кабельные сборки / Кабельные сборки для компьютеров /
RS 5m Black Video Cable Assembly Male to Male DVI-D to DVI-D

Технические параметры

номинальный ток
3 A
длина
5m
цвет брони
Black
Connector A
Male DVI-D
Connector B
Male DVI-D
Connector A Type
DVI-D
Connector B Type
DVI-D
Connector B Gender
Male
Connector A Gender
Male

Дополнительная информация

489371 Dimensional Drawing