DVI000000002131, DVI-D to DVI-D interface

PartNumber: DVI000000002131
Ном. номер: 8018030896
Производитель: Y-S Electronic Co Ltd
DVI000000002131, DVI-D to DVI-D interface
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 260 × = 2 260
от 25 шт. — 1 810 руб.
от 50 шт. — 1 629.20 руб.

Описание

Video DVI Interfaces
A selection of cable assemblies and adaptors allowing interfaces to analogue monitor /graphics cards and digital displays. The MicroCross™ DVI (Digital Visual Interface) system provides a single high performance interface, supporting digital (up to 1.65Gbps) and/or analogue (up to 2.5GHz) video functions in one connector system.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Кабели для монитора

Технические параметры

номинальный ток
3 A
длина
2m
цвет брони
Black
Connector A
Male DVI-D
Connector B
Male DVI-D
Connector A Type
DVI-D
Connector B Type
DVI-D
Connector B Gender
Male
Connector A Gender
Male

Дополнительная информация

DVI-D to DVI-D interface cable assembly DVI000000002131