DWTC-8/2-X-STK, Clear adhesive lined tubi

PartNumber: DWTC-8/2-X-STK
Ном. номер: 8021009830
Производитель: TE Connectivity (Tyco)
DWTC-8/2-X-STK, Clear adhesive lined tubi
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 820 × = 1 820
от 15 шт. — 1 430 руб.
от 50 шт. — 1 260.60 руб.


Clear Sleeving

Clear flexible heat shrinkable tubing with an adhesive lining
Designed to provide moisture proof encapsulation
Ideal where the substrates may need to be inspected during service e.g. cable identification
Low Shrink Temperature +100°C
Dielectric Strength 20MV/m
Supplied in 1.2m lengths

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Technical Specification
Operating Temperature4: 1-55°C to +75°C
6: 1-40°C to +85°C
Low Shrink Temperature+100°C
Dielectric Strength20MV/m

General Applications Sleeving

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Термоусадка / муфты холодной усадки /
8mm Transparent Adhesive Lined Heat Shrink Tubing 4:1, 1.2m Length

Технические параметры

с клеевым покрытием
электрическая прочность диэлектрика
максимальная рабочая температура
Minimum Operating Temperature
коэффициент усадки
4: 1
Shrunk Diameter
Sleeve Diameter
Sleeve Length
Sleeve Type
Heat Shrink

Дополнительная информация

DWTC Series Data Sheet