DZ0201-0024, 201 telescopic slide,609m

PartNumber: DZ0201-0024
Ном. номер: 8114457515
Производитель: Нет торговой марки
DZ0201-0024, 201 telescopic slide,609m
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 990 × = 2 990

Описание

Models 201/204/301/305/3307/3607/3832

Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305.3307 and 3607

All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space

Telescopic Slides

Корпуса, шкафы и приспособления для хранения / 19-дюймовые стойки / Опорные балки и направляющие /
Telescopic Slide, 429mm Depth, 35kg Max Load

Технические параметры

глубина
429mm
удлинение
75%
высота
35.3mm
материал
Steel
максимальная нагрузка
35kg
тип
Telescopic slide
ширина
9.5mm
Slide Length Closed
610mm

Дополнительная информация

Accuride Quick catalogue DZ0201-0024
Datasheet DZ0201-0024
Model 201 DZ0201-0024
Datasheet
Model 201
Accuride Quick catalogue