E-6342G1, Red 320A Connector two Po

PartNumber: E-6342G1
Ном. номер: 8063435418
Производитель: Anderson Power Products
E-6342G1, Red 320A Connector two Po
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 200 × = 2 200

Описание

160A, 320A, Connector housing with contacts and auxiliaries

Mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages
Auxiliary contacts provide the ability to incorporate a secondary sensor control unit
Genderless design
Flat wiping contacts
UL voltage rating 150 V
Pair auxiliary contacts
Silver plated contacts offer longevity when using high power
Single piece housing
Capable of 10000 connect / disconnect cycles

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
SBX Series 2 Way Female Rated At 320A, 150 V ac/dc

Технические параметры

номинальный ток
320A
род
Female
число контактов
2
последовательный
SBX
номинальное напряжение
150 V ac/dc

Дополнительная информация

SB® Plus Connector Family Recommended Voltage Key Color Code Data Sheet E-6342G1
SBE 320 Connector Product Specifications E-6342G1
SBE Connector Family Product Specifications E-6342G1
SBE Connectors Instructions E-6342G1
SBE 320 Connector Product Specifications
SBE Connector Family Product Specifications
SB® Plus Connector Family Recommended Voltage ...
SBE Connectors Instructions