E100 3N8, HSS TAP

PartNumber: E100 3N8
Ном. номер: 8035112861
Производитель: Dormer Tools
E100 3N8, HSS TAP
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 350 × = 4 350

Описание

Hand Tap bits_5099420_Normal Module Set of three E100 metric pitch HSS hand tap bits

Set of metric pitch HSS hand tap bits offered in a set of 3 parts (taper, intermediate and finishing tap bits).
Each set consists of a taper tap bit with an I/P of 5 threads; the intermediate has an I/P of 3.5 threads and the finishing model has an I/P of 2 threads.
The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight.
These high-quality tap bits are ideal for tapping in blind or through-holes.

Standard: DIN 352

Taper and Plug - Taper Second & Plug Sets - ISO

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
Dormer HSS M3 Straight Flute Threading Tap, 40 mm Length

Технические параметры

материал
HSS
полная длина
40 mm
Шаг
0.5mm
диаметр хвостовика
3.5 mm
тип хвостовика
Plain
размер резьбы
M3
тип
Straight Flute
Thread Standard
Metric
Class of Fit
6H
Thread Direction
Right Hand

Дополнительная информация

E100/101/102 Catalogue Pages E100 3N8
E100/101/102 Catalogue Pages