E1008-YELLOW-L, Yel insulated bootlace fe

PartNumber: E1008-YELLOW-L
Ном. номер: 8067000791
Производитель: K.S.Terminals
E1008-YELLOW-L, Yel insulated bootlace fe
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 6 недель.
15 × = 1 500
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 11 руб.
от 2500 шт. — 8.09 руб.

Описание

RS German Colour Range Crimp Bootlace Ferrules
German colour range insulated crimp ferrules made from bright tinned copper with polypropylene insulating sleeves that accept tri-rated and 2491X cables. These german colour range crimp bootlace ferrules provide a neat end termination to multi-stranded wires and reduce the possibility of wire strands short circuiting adjacent terminals and ensure a positive connection when used with terminal blocks and captive terminals. These crimp bootlace ferrules are available with a variety of pin lengths and wire sizes. For suitable crimp tool and die see stock numbers 848-391 and 848-420

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Length quoted is Pin Length

Кабельные зажимы шнурковые RS Bootlace Ferrules

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные цилиндрические наконечники для провода /
RS Insulated Crimp Bootlace Ferrule 8mm Pin Length, 18 AWG Wire Size, Yellow

Технические параметры

цвет
Yellow
материал контактов
copper
материал изоляции
Nylon
Number Of Entries
1
полная длина
14.5mm
диаметр вывода
1.7mm
сечение провода
18 awg
Insulation
Insulated
Pin Length
8mm

Дополнительная информация

Datasheet