E200-M3, HSCO TAP

PartNumber: E200-M3
Ном. номер: 8033890042
Производитель: Dormer Tools
E200-M3, HSCO TAP
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 580 × = 2 580
от 10 шт. — 2 120 руб.

Описание

Machine tap bits_5099423_Normal Module E200 Cobalt Machine Tap Bits

A range of cobalt metric pitch machine tap bits that meet stringent high-production machining demands due to significant resistance to wear and high temperatures.
These tap bits have a short entry of
2-3 threads.
The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight. Reinforced shank and shiny surface treatment.
These excellent quality tap bits are ideal for tapping in blind or through-holes to depths up to two times their diameter.

Standard: DIN 371

Сверло с канавками Rolled Flute Taps

Bright finish fluteless taps; for use on copper, aluminium, magnesium, brass, zinc etc.
Flash chrome finish fluteless taps; for use on steel up to 850N/mm 2 tensile strength, free matching and austenitic stainless steel
Made to ISO529 standard for tapping blind and through holes in a wide range of ductile materials
Smooth non-cutting action produces greater thread formed strength, higher life expectancy and increased tapping speeds especially where excessive tension occurs

Инструмент / Резьбонарезной инструмент / Плашечные метчики /
Dormer HSS-E M3 Straight Flute Threading Tap, 56 mm Length

Технические параметры

материал
HSS-E
полная длина
56 mm
Шаг
0.5mm
диаметр хвостовика
3.5 mm
тип хвостовика
Plain
размер резьбы
M3
тип
Straight Flute
Thread Standard
Metric
Class of Fit
6H
Thread Direction
Right Hand

Дополнительная информация

E200 Machine Tap Data Sheet