E210C094SCA4, Sol. Valve, 2 way, NC, 1/

PartNumber: E210C094SCA4
Ном. номер: 8057043952
Производитель: Asco Numatics
E210C094SCA4, Sol. Valve, 2 way, NC, 1/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
20 680 × = 20 680
или
купить в 1 клик

Описание

Two-Way, Pilot Operated, Zero Pressure, N/C Valves
Two-way, pilot operated solenoid valves, zero bar minimum operating pressure, normally closed with threaded port connection.

Two Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Solenoid Valve main functions

Водопровод и трубопровод / Клапаны и краны / Электромагнитные соленоидные клапаны /
Asco Numatics Solenoid Valve E210C094SCA4, 2 port , NC, 110 V ac, 1/2in

Технические параметры

Материал корпуса
Brass
максимальное рабочее давление
9bar
Suitable Applications
Air, Inert Gas, Oil, Water
диаметр дроссельного отверстия
16mm
Flow Factor Kv
3.4m³/h
Maximum Opening Time
120ms
Thread Standard or Connection Type
Rp
Default Valve Position
NC
Maximum Closing Time
120ms
Connection Gender
Female
величина (размер) соединения
1/2in
связь (соединение)
1/2 in Rp Female
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-20°C
число портов
2
интервал рабочих температур
-20 → +75 °C
операция (работа)
Pilot
последовательный
210
напряжение (источника) питания
110 V ac
тип
2/2

Дополнительная информация

210 Series SOLENOID VALVESdirect operated ...