E211558J, Type aM fuse,50A 400V 14

PartNumber: E211558J
Ном. номер: 8096678200
Производитель: Mersen
E211558J, Type aM fuse,50A 400V 14
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
320 × = 3 200
Количество товаров должно быть кратно 10 шт.
от 100 шт. — 230 руб.

Описание

Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere
ratings for 400, 500, and 690VAC for protection in electrical distribution circuits and various
industrial applications. Most ratings are available in size 8x31 and size 10x38 with an optional
indicator, and in size 14x51 and 22x58 with an optional striker to activate an auxiliary contact.

Small size
Full range protection
Safest and most reliable protection system
High limiting and breaking capacity
Visual blown fuse indication
Low power dissipation

Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors

LROS, Bureau, Veritas

IEC 60269-1 & -2

Предохранители, соответствующие европейскому стандарту

Технические параметры

номинальный ток
50A
диаметр
14mm
высота
51mm
номинальное напряжение
400 V ac
Application Category
aM
Breaking Capacity at Maximum Voltage Rating
120 kA
High Rupture Capacity
Yes

Дополнительная информация

General Purpose Fuses IEC E211558J
gF/gl-gG/aM Euro/IEC Fuses and Accessories Data Sheet E211558J