E21776/106, Tufnol carp rod stock,1.1

PartNumber: E21776/106
Ном. номер: 8003420843
Производитель: Tufnol Composites
E21776/106, Tufnol carp rod stock,1.1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
11 470 × = 11 470
или
купить в 1 клик
от 3 шт. — 10 100 руб.

Описание

Tufnol, Carp & Whale Brand Tufnol®, Carp & Whale Brand

Carp brand

A laminate plastic based on a fine weave high quality fabric. It combines excellent mechanicals strength and low water absorption with high electrical properties.

Conforms to EN60893 type PF CC 305
Various applications include fine pitched gears and other precision components

Whale brand

A medium weave high quality fabric laminated plastic. Whale is the most widely used general purpose phenolic fabric.

Conforms to EN60893 type PF CC 203
Good mechanical and electrical strength
Frequently used for larger and more rugged components including rollers, thrust washers, slidways, jigs and fixtures

Carp BrandWhale Brand
Cross Breaking Strength150MPa130MPa
Impact Strength8.6 kJ/m 2 11.5 kJ/m 2
Compressive Strength (Flatwise)350 MPa310 MPa
Compressive Strength (Edgewise)200 MPa200 MPa
Youngs Modulus6.9 GPa6.3 GPa
Maximum Service Temperature (long term)120°C120°C
Relative Density1.36 g/cm 3 1.36 g/cm 3
Specfic Heat At 23°C1.5 kJ/kgK1.5 kJ/kgK
Thermal Conductivity At 23°C0.37 W/m K0.37 W/m K
Water Absorption2.5 mg/cm 3 3.3 mg/cm 3


Carp: EN60893 type PF CC 305, Whale: EN60893 type PF CC 203

Tufnol Brands

Технические параметры

плотность
1.36g/cm³
Форма
Rod
ударная прочность
8.6kJ/m²
ламинированный
Yes
длина
1.17m
материал
Laminated Plastic
максимальная рабочая температура
+120°C
диаметр стержня
30mm
теплопроводность
0.37W/mK
Cross Breaking Strength
150MPa
Laminate Material
Fine Weave Cotton, Phenolic Resin
Water Absorption
2.5mg/cm³

Дополнительная информация

Carp Brand(Tufnol) Product Specification E21776/106
General information on Tufnol Laminates, Material Selection Guide E21776/106
HEALTH & SAFETY DATA SHEET E21776/106
TOLERANCES ON THICKNESS FOR TUFNOL SHEET Data Sheet E21776/106